BBL-110-G-F, Header 2.54mm low profile

PartNumber: BBL-110-G-F
Ном. номер: 8041631497
Производитель: Samtec
BBL-110-G-F, Header 2.54mm low profile
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 6 недель.
650 × = 650
от 20 шт. — 330 руб.

Описание

Low Profile Machined Board 2.54mm Stacking Terminal Strips - BBL Series
BBL series machined board to board low profile through hole stacking terminal strips with a 2.54mm pitch. These board to board PCB header terminal strips are single row and have a low profile design which achieves a 3.89mm board spacing when mated with the SL series low profile socket strips. The body of the BBL series board-to-board PCB header terminal strip is made from black glass filled polyester and the contacts are made from phosphor bronze with a 0.51μm gold plating and brass outer shell. The temperature range at which these board to board stacking header terminals can be used is -55 to +125°C.
Part numbers BBL-XXX-X-E have a 1.78mm pin shoulder height
Part numbers BBL-XXX-X-F have a 2.16mm pin shoulder height

These BBL series machined board-to-board stacking header strips mate with the following:
SL series low profile socket strips: see stock number 767-9329 typically.
SS series socket strips: see stock number 767-9717 typically.

2.54mm Board to Board and Wire to Board - Samtec

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Header 2.54mm low profile 10way Z=2.16mm

Технические параметры

Материал контактов
Латунь, фосфористая бронза
Количество контактов
10
Количество рядов
1
Шаг
2.54мм
Метод оконцовки
Through Hole
Тип
Board to Board
Ориентация корпуса
Straight
Номинальный ток
1A
Серия
BBL

Дополнительная информация

Machine Board Stacking Strips - BBL Series
Machine Board Stacking Strips - BBL Series - ...