BD48E43G-MTR, Voltage Detector, AEC-Q100, 1 Monitor, 4.3V, SSOP-5

PartNumber: BD48E43G-MTR
Ном. номер: 8072765629
Производитель: Rohm
BD48E43G-MTR, Voltage Detector, AEC-Q100 ...
Доступно на заказ 185 шт. Отгрузка со склада в Москве 7 недель.
26 × = 26
от 10 шт. — 22 руб.
от 100 шт. — 20 руб.

Описание

The BD48E43G-MTR is a standard open-drain voltage detector in 5 pin SSOP package. It is a highly accurate, ultra low current consumption voltage detector with N-channel open drain output. This voltage detector is used in circuits using microcontrollers or logic circuits that require a reset for automotive applications (car navigation, car audio, meter panel, exterior lamp etc). It is typically used in single board computer and network attached storage applications.

• Automotive grade AEC-Q100 qualified
• 4.3V detection voltage and ±1% high accuracy
• Operating voltage of 0.95V at TA = 25°C to 105°C and 1.2V at TA = -40°C to 25°C
• 0.1µA leak current when OFF (VDD=VDS=10V) and ultra-low current consumption of 0.9µA
• Detection voltage temperature coefficient of ±100ppm/°C at TA = -40°C to 105°C
• Circuit current of 0.6µA (VDD=VDET-0.2V, when ON) & 0.85µA (VDD=VDET+2.0V, when OFF)
• Reset active voltage range from 0.95V to 10V
• Output delay time (low to high) of 100µs (CL=100pF, RL=100Kohm, Vout=GND to 50%)
• Very small and low height package
• Wide operating temperature range from -40°C to 105°C

Полупроводники - Микросхемы\Устройства Мониторинга
Код: 2546799

Технические параметры

Количество Устройств Мониторинга
1монитор(-ов)
Корпус Цифровой ИС
SSOP
Количество Выводов
5вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
105°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet BD48E43G-MTR