BE-8065S, Slotted ergonomic screwdr

PartNumber: BE-8065S
Ном. номер: 8085827025
Производитель: Bahco
BE-8065S, Slotted ergonomic screwdr
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 720 × = 2 720

Описание

Slotted

Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded at both ends to aid type identification, and are fitted with hanging holes for convenient storage.

High grade vanadium alloy blades fully hardened to DIN and ISO standards
IEC 60900 compliant

1000V Electricians

Инструмент / Отвертки и винтовые развертки / Отвертки /
Bahco 175 mm Alloy Steel 1000V Screwdriver, Slotted 1.2 x 8 mm Tip

Технические параметры

полировка лезвия
Black Tip
длина лезвия
175 mm
Материал лезвия
Alloy Steel
материал ручки
Bi-material
полная длина
297 mm
размер наконечника
1.2 x 8 mm
Тип кончика
Slotted
VDE/1000V Approved
Yes
Screwdriver Type
1000V

Дополнительная информация

Datasheet