BEH-29-0, Conduit 32mm Clip Polyami

PartNumber: BEH-29-0
Ном. номер: 8044697161
Производитель: PMA
BEH-29-0, Conduit 32mm Clip Polyami
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 450 × = 5 800
Количество товаров должно быть кратно 4 шт.


Ex-System ATEX Accessories

Ex-System Conduit to Steel tube adaptors

Stainless steel jubilee clip connection to the steel tube
Easy push-in installation
Pre-installed safety clip AFN2
Fits any type of conduit profile(T and G)
Re-opening for safety reasons only with a screwdriver
Temperature range -20 → +85°C (for ATEX use)

Ex-System conduit Clips

One-piece support with fixing screw hole

Ex-System partially stackable conduit Supports

Clasps allow pre-mounting of one-piece support
Can be fixed to standard type C rails
Strain relief due to gripping around the conduit

Metric metal Lock Nuts

Brass, nickel plated
Suitable for a range of applications

The different sizes of fittings are sold separately

ATEX 137 compatibility requires the use of other suitably certified components with this product

Системы PMA Ex

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Кабельные муфты /
PMA Conduit Clip Cable Clip, PA 12

Технические параметры

тип крепления
Conduit Clip
PA 12

Дополнительная информация

Cable Protection
PMA EX Catalogue
EH-0 PMA Ex-System Data Sheet