BEXL15D100V-RS, 100V line horn speaker,15

PartNumber: BEXL15D100V-RS
Ном. номер: 8040434907
Производитель: European Safety Systems
BEXL15D100V-RS, 100V line horn speaker,15
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
48 870 × = 48 870
или
купить в 1 клик

Описание

100V Line, Marine Grade Horn Speaker

Integral 100V line transformer
IP66
Zones 1 and 2, gas groups IIC, IIB and IIA
Flat response over wide frequency range
Re-entrant design gives maximum power efficiency
Complies with BS5839 Part 8
Large terminal area for ease of installation
PCB protected against damage during installation
In-built thermal overload protection
Chromated & powder polyester coated, high resistance to humidity and salt spray. Good resistance to most acids, alkalis and oils
SIL1 suitable

Rated Power: 15W rms
Transformer: 100V line - 15W/7.5W/3W/1W Tappings
(Z = 666.67Ω/1.34kΩ/3.34kΩ/10kΩ
Terminals: Suits, 1 x 4.0mm² or 2 x 2.5mm² cable
d.c. Blocking 2.2μF Capacitor
Operating Temp: -40°C to +40°C
Enclosure: Marine grade LM6, pressure die-cast body,
high impact, UV stable, flame retardant
horn re-entrant UL94 V0 rated
Fastenings: Stainless steel
Mounting: Stainless steel "U" mounting bracket, with
robust ratchet 360° adjustment, to enable
vertical & horizontal installation
Finish: Chromated & powder polyester coated, high
resistance to humidity and salt spray. Good
resistance to most acids, alkalis and oils
Colour: Red to RAL 3000
Cable Entries: 2 x M20 ISO
Supplied with blanking plug
Weight: 3.54kg.
Dimensions (mm): 262 long x Ø165 body, Ø181 horn flare


ATEX, IECEx, Inmetro, GOST-R

Horn & Projector Speakers - Indoor/Outdoor

Офисные принадлежности и оборудование / Акустические системы / Рупорные громкоговорители /
Aluminium e2s Horn Speaker BEXL15D100V-RS, 15W, IP66, IP67

Технические параметры

цвет
Red
глубина
275mm
амплитудно-частотная характеристика
400 Hz → 8 kHz
материал корпуса
Aluminium
оценка показателя производительности
IP66, IP67
номинальная расчетная мощность
15W
вес
3.45kg
ширина
181mm
Maximum Frequency Response
8 kHz
Minimum Frequency Response
400 Hz
Sound Pressure Level
113dB

Дополнительная информация

KEMA 99ATEX6312
Datasheet