BEY110-201-000, Typhoon Valve Fold Flat M

PartNumber: BEY110-201-000
Ном. номер: 8026267229
Производитель: JSP
BEY110-201-000, Typhoon Valve Fold Flat M
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
3 320 × = 3 320
Цена указана за упаковку из 10
от 7 уп. — 2 760 руб.
от 15 уп. — 2 492.67 руб.

Описание

Typhoon Valve Fold Flat Masks

Unique overflow technology offering superior minimum breathing resistance
Silicone valve unaffected by moisture
Can be used in very low temperature conditions
Horizontal foldable shape for better fitting and clear vision
Hygienically individually packed
Extremely low breathing resistance, CO, heat build up and extremely low moisture build up
Foam area around the inside of the mask provides a perfect fit, maximum resitance, prevents misting
Welded nose piece prevents irritation, misshaping and a tighter fit
Adjustable strap fitting comfortably to all head sizes and shapes
For low risk hazards where an assigned protection factor up to 4 is required

EN149: 2001 + A1: 2009

Складные маски

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Средства личной защиты / Одноразовые респираторы /
JSP BEY110-201-000 FFP1 Disposable Respirator, Valved Adjustable Nose Clips

Технические параметры

степень помехозащищенности
FFP1
Moulded
Yes
Adjustable Nose Clips
Yes
Quantity Per Package
10
Valved
Yes

Дополнительная информация

Guide to Buying Respiratory Protective Equipment BEY110-201-000
Typhoon Valve Fold Flat Mask, FFP2 Technical Specification BEY110-201-000
Guide to Buying Respiratory Protective Equipment
Typhoon Valve Fold Flat Mask, FFP2 Technical ...