BEY130-201-000, Typhoon Valve Fold Flat M

PartNumber: BEY130-201-000
Ном. номер: 8045298911
Производитель: JSP
BEY130-201-000, Typhoon Valve Fold Flat M
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
8 020 × = 8 020
или
купить в 1 клик
Цена указана за упаковку из 10

Описание

Typhoon Valve Fold Flat Masks

Unique overflow technology offering superior minimum breathing resistance
Silicone valve unaffected by moisture
Can be used in very low temperature conditions
Horizontal foldable shape for better fitting and clear vision
Hygienically individually packed
Extremely low breathing resistance, CO, heat build up and extremely low moisture build up
Foam area around the inside of the mask provides a perfect fit, maximum resitance, prevents misting
Welded nose piece prevents irritation, misshaping and a tighter fit
Adjustable strap fitting comfortably to all head sizes and shapes
For low risk hazards where an assigned protection factor up to 4 is required

EN149: 2001 + A1: 2009

Складные маски

Технические параметры

степень помехозащищенности
FFP3
Moulded
Yes
Adjustable Nose Clips
Yes
Quantity Per Package
10
Valved
Yes

Дополнительная информация

Guide to Buying Respiratory Protective Equipment BEY130-201-000
Typhoon Valve Fold Flat Mask, FFP2 Technical Specification BEY130-201-000