BF-PP12, Blu crimp blade terminal

PartNumber: BF-PP12
Ном. номер: 8063887929
Производитель: Cembre
BF-PP12, Blu crimp blade terminal
Доступно на заказ более 300 шт. Отгрузка со склада в Москве 6 недель.
16 × = 1 600
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 12 руб.
от 2500 шт. — 8.78 руб.

Описание

Cembre - Blade Blade

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 4.0 - 6.0 mm²

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Size quoted is blade length

UL recognised component

Insulated Funnel Entry
This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.

Improved contact and tensile strength due to 'rifled' barrel
Terminal design ensures a reliable electrical and mechanical connection
Electrolytically tin plated body with various insulation options including polycarbonate, vinyl, PVC and nylon
Popular items also available in kits, typically stock number 613-9952

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Разъемы с плоскими контактами под обжим /
Insulated Crimp Blade Terminal 12.8mm Blade Length, 16 → 14 AWG, Blue

Технические параметры

длина лезвия
12.8mm
ширина лезвия
3.5mm
цвет
Blue
материал контактов
copper
род
Male
внутренний диаметр
4.9mm
материал изоляции
PVC
полная длина
22.9mm
сечение провода
16 → 14 AWG
Insulation
Insulated
Shrouded
Unshrouded

Дополнительная информация

E128651 - Quick-connect Terminals UL
E128651 - Quick-connect Terminals Certified ...
PVC Insulated Crimp Terminals Datasheet