BFH-29-0, Mount clip for PMA condui

PartNumber: BFH-29-0
Ном. номер: 8120940447
Производитель: PMA
BFH-29-0, Mount clip for PMA condui
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
400 × = 1 600
Количество товаров должно быть кратно 4 шт.
от 40 шт. — 310 руб.
от 200 шт. — 263.20 руб.

Описание

Conduit Clip
One-piece Conduit Clips feature an integrated safety clip (reopened with a screwdriver), single hole fixing and offer optimal strain relief due to integrated rib, they can be used to support all PMA conduits in machine and overhead installations.

PMAFLEX нейлон и полиуретан (IP68) PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:

IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL:
-40°C to +105°C operating temperature (+150°C short term), Impact strength>6J, flame class UL94 V2, CSA approved
PUE:
-60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength>20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength>18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength>7.5J, CSA approval, UL

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Хомуты и зажимы для кабеля /
PMA Black Nylon 66 Mount Clip, 32mm Bundle Diameter

Технические параметры

цвет
Black
глубина
48mm
длина
45.5mm
материал
Nylon 66
ширина
20 mm
Affixing Method
Screw
Cable Clip/Clamp Style
Mount Clip
Maximum Bundle Diameter
32mm

Дополнительная информация

Cable Protection
Datasheet