BFP740FH6327XTSA1, RF BIP TRANSISTORS

PartNumber: BFP740FH6327XTSA1
Ном. номер: 8034716534
Производитель: Infineon Technologies
Доступно на заказ 2257 шт. Отгрузка со склада в Москве 6 недель.
33 × = 33

Описание

The BFP 740F H6327 is a NPN linear wideband Bipolar RF Transistor based on Infineon's reliable high volume silicon germanium carbon hetero-junction bipolar technology. With its high linearity at currents as low as 10mA, the device supports energy efficient designs. The typical transition frequency is approximately 45GHz, hence the device offers high power gain at frequencies up to 10GHz in amplifier applications. The device is housed in a thin small flat plastic package with visible leads.

• Very low-noise amplifier
• Low power consumption
• Halogen-free

Полупроводники - Дискретные\Транзисторы\Биполярные Транзисторы
Код: 2443522

Технические параметры

Стандарты Автомобильной Промышленности
AEC-Q101
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet BFP740FH6327XTSA1