BG301-06-A-0540-L-B, Pin Header, угловой, Board-to-Board, 2.54 мм, 1 ряд(-ов), 6 контакт(-ов), Surface Mount Right Angle
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1580 шт., срок 8-10 недель
180 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 10 шт.
от 50 шт. —
170 руб.
от 100 шт. —
156 руб.
Добавить в корзину 20 шт.
на сумму 3 600 руб.
Альтернативные предложения3
Описание
2.54mm B2B SIL Headers & Sockets
GCT (Global Connector Technology) 2.54mm Board-to-Board (B2B) SIL Headers and Sockets feature a 3A current rating, 20mΩ maximum contact resistance, and up to 5000MΩ insulation resistance. These sockets and headers offer various designs that can consist of up to 80 contacts, through-hole or surface-mount construction, and a 0.64mm square pin size. These GCT sockets are available with a right-angle, U-shaped, or straight orientation, while the headers are available in both right-angle and straight orientations.
GCT (Global Connector Technology) 2.54mm Board-to-Board (B2B) SIL Headers and Sockets feature a 3A current rating, 20mΩ maximum contact resistance, and up to 5000MΩ insulation resistance. These sockets and headers offer various designs that can consist of up to 80 contacts, through-hole or surface-mount construction, and a 0.64mm square pin size. These GCT sockets are available with a right-angle, U-shaped, or straight orientation, while the headers are available in both right-angle and straight orientations.
Технические параметры
Brand: | GCT |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | Global Connector Technology(GCT) |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Positions: | 6 Position |
Number of Rows: | 1 Row |
Packaging: | Reel, Cut Tape |
Pitch: | 2.54 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Headers |
Series: | BG301 |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Вес, г | 0.984 |
Техническая документация
Datasheet
pdf, 119 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары