BIN01-S, Recycle bin, Silver

PartNumber: BIN01-S
Ном. номер: 8033739272
Производитель: Skipper TM Ltd
BIN01-S, Recycle bin, Silver
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 430 × = 4 430

Описание

Skipper Recycle Bin

This sack holder bin from Skipper is perfect for recycling and multi-purpose waste anywhere you need it!
This extremely versatile modular system means that this recycle bin can be used both indoors and outside in conjunction with the following Skipper products (available separately):

∙ Skipper Post & Base Collar
∙ Skipper Magnetic & Strap Holder/Receiver
∙ Skipper Suction Pad Receiver
∙ Skipper Wall Support Bracket

Features & Benefits

∙ Versatile system allowing a bin to be attached to most surfaces
∙ Holds up to 15 kg
∙ Supplied stickers denote recycling or general waste use

Барьеры, посты и сигнализирующие предметы Barriers, Posts & Signage

Технические параметры

цвет
Silver
для использования с
Skipper Post and Base System
высота
194mm
длина
338mm
количество
1
размер
338 (W) x 376 (D) x 194 (H)mm
Accessory Type
Bin
Новинки
только новые товары

Дополнительная информация

Recycle Bin Data Sheet BIN01-S