BL01RN1A1D2B, FERRITE BEAD, EMI, 7A, AXIAL

PartNumber: BL01RN1A1D2B
Ном. номер: 8030494155
Производитель: Murata Manufacturing
BL01RN1A1D2B, FERRITE BEAD, EMI, 7A, AXIAL
Доступно на заказ 7292 шт. Отгрузка со склада в Москве 7 недель.
13 × = 13
от 10 шт. — 11 руб.
от 50 шт. — 8.60 руб.

Описание

The BL01 series from Murata are axial leaded EMIFIL ferrite beads inductor. These inductor type EMI suppression filters are designed to operate from several MHz to several GHz. They are widely used as general purpose noise suppression components to cope with relatively minor noise issues. EMIFIL Inductor type filters behave as inductors with small inductance at low frequencies, while they produce a resistance dominated impedance at high frequencies. When these ferrite beads are serially inserted into a noise transmission path, the resistance component absorbs and prevents the transmission of noise.

• 3.6mm beads diameter
• Rated current of 7A or 6A
• 0.45µH inductance at 1MHz
• DC resistance max of 0.02ohm
• Operating temperature range -40°C to +85°C
• High frequency loss for suppression of noise

Пассивные Компоненты\Подавление Электромагнитных / Радиочастотных Помех\Ферриты и Ассортименты Ферритов
Код: 9526820

Технические параметры

Линия Продукции
Серия BL01
DC Ток
Стиль Корпуса Феррита
Осевые Выводы

Дополнительная информация

Datasheet BL01RN1A1D2B