BL5/D, DOSING PUMP BL 5

PartNumber: BL5/D
Ном. номер: 8115293426
Производитель: Hanna Instruments
BL5/D, DOSING PUMP BL 5
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
20 020 × = 20 020
или
купить в 1 клик

Описание

Dosage pumps with high chemical resistance
Blackstone pumps are designed for industrial use. Easy to install, with wide, flat bases and mounting holes to allow for tank, shelf or floor mounting (horizontal mounting). Mounting holes are also available on the rear of the pump. The external flow control (the potentiometer) on the front of the pump allows for adjustment of flow from 0 to 100% of the nominal capacity of the pump. An LED indicator lights up on every pulse. These pumps are manufactured to the highest degree of mechanical precision, with materials selected for their intrinsic abilities to withstand chemical attacks. The diaphragm is made from PTFE which, unlike regular laminated diaphragms, is wear resistant. The balls are made from glass. The pump heads and o-rings are made from Kynar®, PTFE or Viton®. Blackstone pumps are fitted in such a way as to be completely hermetically sealed, with protection against splashing and accidental spillages. The reinforced polypropylene housing withstands chemical attacks and offers superior strength, suited to challenging industrial environments.

Self-priming: max. height 1.5 m
Max. power: 200 W
Adjustment button: 0 → 100 %

Регулируемые/дозирующие насосы Metering/Dosing Pumps
For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.

Водопровод и трубопровод / Постоянное теплоснабжение и технологические насосы / Поршневые насосы прямого вытеснения /
Hanna Instruments Diaphragm Electric Operated Positive Displacement Pump, 5L/h, 101.5psi, 220 V, 240 V

Технические параметры

Материал корпуса
Glass Fibre Reinforced PP
Тип привода
Electric
входная мощность
200W
оценка показателя производительности
IP65
максимум расхода
5L/h
максимальное рабочее давление
101.5psi
напряжение (источника) питания
220 V / 240 V
Input Connection Size
3/8in
Output Connection Size
3/8in
Pump Type
Diaphragm

Дополнительная информация

Datasheet
Instruction Manual