BLM15AX601SN1D, Ferrite Bead 600R 500mA 3

PartNumber: BLM15AX601SN1D
Ном. номер: 8028965183
Производитель: Murata Manufacturing
BLM15AX601SN1D, Ferrite Bead 600R 500mA 3
Доступно на заказ более 1000 шт. Отгрузка со склада в Москве 7 недель.
5 × = 500
Количество товаров должно быть кратно 100 шт.
от 1000 шт. — 1.90 руб.
от 5000 шт. — 1.05 руб.

Описание

SMD 0402 Ferrite Filters- BLM15A Series
BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_A ferrite beads are effective in noise suppression ranging from 30 MHz to several hundred MHz, and generate impedance from relatively low frequencies.

BLM15AX ferrite beads realise larger rated current and lower DC resistance than BLM15AG counterparts by utilising newly developed ferrite material. This range offers stable noise suppression performance, and has minimised performance change by stresses such as heat shock.

Beads - Surface Mount (SMT) Cam & Groove Couplings - Polypropylene

Пассивные компоненты / Ферритовые сердечники / Ферритовые бусины /
Ferrite bead SMD 0402 600R 200mA

Технические параметры

Высота
0.5mm
Серия
BLM15AX
Применение
Фильтр электромагнитных помех, общее использование
Номинальный ток
500mA
Глубина
0.5mm
Размеры
1 x 0.5 x 0.5мм
Длина
1mm
Материал
Ferrite
Тип корпуса
0402
Тип
Чиповые с ферритовым сердечником
Impedance at 100 MHz
600Ω

Дополнительная информация

BLM15A Series Ferrite Bead