BLM18HG601SN1D, FERRITE BEAD, 600R, 0.2A, 0603

PartNumber: BLM18HG601SN1D
Ном. номер: 8089888879
Производитель: Murata Manufacturing
BLM18HG601SN1D, FERRITE BEAD, 600R, 0.2A, 0603
Доступно на заказ 3580 шт. Отгрузка со склада в Москве 6 недель.
7 × = 70
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 5.40 руб.
от 500 шт. — 4.10 руб.

Описание

The Murata BLM18HG series are EMIFIL chip ferrite beads for suppressing high frequency noise in GHz band general signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM18HG series has a modified internal electrode structure that minimizes stray capacitance and increases the effective frequency range. These ferrite beads realize high impedance at 1GHz and are suitable for noise suppression from 500MHz to GHz range. The impedance value of BLM18HG is about three times as large as that of A/B type at 1GHz.

• EIA 0603 standard chip size
• Miniaturized ferrite beads
• Effective at low impedance line
• Available in selective impedance range values at 100MHz
• Magnetic shielded structure minimizes crosstalk
• Operating temperature range -55°C to 125°C

Пассивные Компоненты\Подавление Электромагнитных / Радиочастотных Помех\Ферриты и Ассортименты Ферритов
Код: 1515733

Технические параметры

Импеданс при 100МГц
600Ом
Стиль Корпуса Феррита
0603 [1608 Метрический]
Линия Продукции
Серия BLM18H
DC Ток
200мА
Максимальное DC Сопротивление
1Ом
Допуск Импеданса
± 25%

Дополнительная информация

Datasheet BLM18HG601SN1D