BM03B-XASS-TF (LF)(SN), XA Series 2.5mm shrouded

PartNumber: BM03B-XASS-TF (LF)(SN)
Ном. номер: 8059464648
Производитель: JST
BM03B-XASS-TF (LF)(SN), XA Series 2.5mm shrouded
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
180 × = 360
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 98 руб.

Описание

JST XA Series 2.5mm SMT Shrouded PCB Header Connectors
XA series wire to board SMT shrouded PCB header connectors with a 2.5mm pitch. These XA 2.5 mm shrouded headers have a locking ramp device that provides a secure connection to the mating connector. This locking device also helps to prevent disconnection during the assembly process and due to vibration. Insertion guides and polarization bosses are also incorporated into the housing design of these XA series SMT headers to facilitate easy insertion and accurate alignment on the PCB. The housings of these XA series PCB headers are made from glass filled PA66 nylon which is effective against solder cracking problems. The header pins are rounded in design and reflow treated providing a low insertion force.

2.5mm Wire-to-Board Connector (JST) XA Series

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
3 WAY, 2.5MM PITCH, PCB HEADER, STRAIGHT

Технические параметры

Количество контактов
3
Материал контактов
Copper Alloy
Количество рядов
1
Метод оконцовки
Solder
Номинальный ток
3A
Номинальное напряжение
250 V ac/dc
Тип
Board to Wire
Серия
XA
Шаг
2.5mm
Ориентация корпуса
Straight

Дополнительная информация

XA Series 2.0mm Wire to Board Connectors