BM07B-XASS-TF (LF)(SN), XA Series 2.5mm shrouded

PartNumber: BM07B-XASS-TF (LF)(SN)
Ном. номер: 8049131659
Производитель: JST
BM07B-XASS-TF (LF)(SN), XA Series 2.5mm shrouded
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
250 × = 500
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 150 руб.
от 50 шт. — 101.60 руб.

Описание

JST XA Series 2.5mm SMT Shrouded PCB Header Connectors
XA series wire to board SMT shrouded PCB header connectors with a 2.5mm pitch. These XA 2.5 mm shrouded headers have a locking ramp device that provides a secure connection to the mating connector. This locking device also helps to prevent disconnection during the assembly process and due to vibration. Insertion guides and polarization bosses are also incorporated into the housing design of these XA series SMT headers to facilitate easy insertion and accurate alignment on the PCB. The housings of these XA series PCB headers are made from glass filled PA66 nylon which is effective against solder cracking problems. The header pins are rounded in design and reflow treated providing a low insertion force.

2.5mm Wire-to-Board Connector (JST) XA Series

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
7 WAY, 2.5MM PITCH, PCB HEADER, STRAIGHT

Технические параметры

Номинальное напряжение
250 V ac/dc
Метод оконцовки
Solder
Номинальный ток
3A
Тип
Board to Wire
Серия
XA
Шаг
2.5mm
Ориентация корпуса
Straight
Количество контактов
7
Материал контактов
Copper Alloy
Количество рядов
1

Дополнительная информация

XA Series 2.0mm Wire to Board Connectors