BM08B-PASS-1-TFT(LF)(SN), PA Series 2.0mm shrouded

PartNumber: BM08B-PASS-1-TFT(LF)(SN)
Ном. номер: 8068463159
Производитель: JST
BM08B-PASS-1-TFT(LF)(SN), PA Series 2.0mm shrouded
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
210 × = 420
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 120 руб.
от 50 шт. — 82.60 руб.

Описание

JST PA Series 2.0mm SMT Shrouded PCB Header Connectors
PA series wire to board SMT shrouded PCB header connectors with a 2.0 mm pitch designed for use in complex harness designs. These PA series 2.0 mm shrouded headers have a locking ramp device that provides a secure connection to the mating connector. This locking device also helps to prevent disconnection during the assembly process and due to vibration. Insertion guides are incorporated into the housing design of these PA series SMT headers to facilitate easy insertion. The vertical mounting SMT headers feature polarisation bosses for accurate alignment on the PCB. The flanged press pins of the vertical mounting headers are designed so they cannot be accidentally removed during distorted unmating.

2.0mm JST PA Range 2.0 mm JST PA Range
The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.

Current Rating3A
Voltage Rating250V
Temperature Range-25°C to +85°C

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
JST PA Series, 2mm Pitch 8 Way 1 Row Straight PCB Header, Solder Termination, 3A

Технические параметры

Номинальное напряжение
250 V ac/dc
Метод оконцовки
Solder
Номинальный ток
3A
Тип
Wire to Board
Серия
PA
Шаг
2mm
Ориентация корпуса
Straight
Количество контактов
8
Материал контактов
Copper Alloy
Количество рядов
1

Дополнительная информация

PA Series 2.0mm Wire to Board Connectors