BM13A/6, Bench power distribution

PartNumber: BM13A/6
Ном. номер: 8004805426
Производитель: Нет торговой марки
BM13A/6, Bench power distribution
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
6 070 × = 6 070
или
купить в 1 клик

Описание

Bench Power Distribution Unit, UK Sockets
The Bench mount power distribution unit is perfect for tough working environments and is ideal to be used on a workbench or in a laboratory, where traditional desktop power units would not be robust enough. The UK sockets of this bench mount PDU are not individually fused, eliminating the worry of tripping fuse protection when using power hungry devices, such as power drills or heat guns. The Bench power distribution unit has mounting brackets with fixing holes, so that the unit can be screwed securely to the work bench.

UK sockets
Tough aluminium extrusion
Plastic ABS legs with screw hole fixing
Shrouded switch with switch cover
3-metre 1.5mm lead

RS Power Distribution Units

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / Концевые гнезда и распределение электропитания /
Type G - British Black 6 Gang Distribution Unit 3m Cable

Технические параметры

цвет
Black
жгутовый
Yes
тип монтажа
Bench Mount
тип гнезда
Type G - British
переключаемый
Yes
Cord Length
3m
Number of Sockets
6
Power Indicator
Yes

Дополнительная информация

Bench mount PDU