BMB9024, Wht 2 way skt terminal bl

PartNumber: BMB9024
Ном. номер: 8088807542
Производитель: BM Connecting Cables
BMB9024, Wht 2 way skt terminal bl
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
200 × = 1 000
Количество товаров должно быть кратно 5 шт.

Описание

Disconnectable Terminal Block Connector, Plastic

Disconnectable terminal block connector, available in 2 and 3 pole in a choice of either brown or white. Rated at 400V, 16A
They are held securely together with the arm lock mechanism and the polarised housing prevents mismatching of the plugs

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Both a Socket and Plug terminal block of the same number of ways are required to construct a mated pair.

IMQ, DEMKO, SEMKO, NEMKO, FIMKO

Пластмассовые приборы из 2-х частей Plastic Two Part
Terminal blocks with a plug/socket arrangement which allow the block to be separated into two halves, isolating the plug strip without the need to remove each connection individually.

Технические параметры

материал контактов
Brass
покрытие контактов
Tin
номинальный ток
16A
материал
Nylon
максимальная рабочая температура
+105°C
тип монтажа
Cable Mount
число направляющих
2
способ концевой заделки
Screw Down
номинальное напряжение
400 V
сечение провода
2.5 mm²

Дополнительная информация

2 Pole Disconnectable Terminal Blocks Data Sheet BMB9024