BPW77NB, Phototransistor Chip Sili

PartNumber: BPW77NB
Ном. номер: 8093901862
Производитель: Vishay
BPW77NB, Phototransistor Chip Sili
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
380 × = 1 900
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 240 руб.
от 100 шт. — 181.60 руб.

Описание

BPW77NA and BPW77NB Series Phototransistors
The BPW77NA and BPW77NB series, from Vishay Semiconductor, are a range of silicon NPN phototransistors. They are in hermetically sealed TO-18 packages with a glass lens. The BPW77NA and BPW77NB phototransistors are sensitive to both visible and near IR radiation. They are ideal for use as detectors within electronic control and drive circuits.

IR Phototransistors, Vishay Semiconductor

Технические параметры

число выводов
3
Typical Fall Time
5µs
Typical Rise Time
6µs
Maximum Dark Current
100nA
Maximum Light Current
20000µA
Collector Current
50mA
Angle of Half Sensitivity
20 °
Maximum Wavelength Detected
1080nm
Spectrums Detected
Infrared, Visible Light
Minimum Wavelength Detected
450nm
Spectral Range of Sensitivity
450 → 1080 nm
Dimensions
5.5 x 5.5 x 6.15mm
высота
6.15mm
длина
5.5mm
тип монтажа
Through Hole
число каналов
1
Package Type
TO-18
полярность
NPN
Width
5.5mm

Дополнительная информация

Datasheet BPW77NB