BQ24780SRUYT, Контроллер заряда батарей, Hybrid Power Boost Mode, 1-4 Cell [WQFN-28 (4x4)]

Фото 1/2 BQ24780SRUYT, Контроллер заряда батарей, Hybrid Power Boost Mode, 1-4 Cell [WQFN-28 (4x4)]
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 5 шт.344 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 9000750790
Артикул: BQ24780SRUYT
Бренд: Texas Instruments

Описание

bq24780S Mode Battery Charge Controller

Texas Instruments bq24780S Hybrid Power Boost Mode Battery Charge Controller is a high-efficiency, synchronous battery charger. It offers low component count for space-constrained, multi-chemistry battery charging applications. The bq24780S device supports hybrid power boost mode. This allows battery discharge energy to the system when system power demand is temporarily higher than adapter maximum power level. This device uses two charge pumps to separately drive N-channel MOSFETs for automatic system power source selection. Through SMBus, a system power management microcontroller programs input current, charge current, discharge current, and charge voltage DACs with high regulation accuracies. Texas Instruments bq24780S device monitors adapter current, battery discharge current, and system power for a host to throttle back CPU speed or reduce system power when needed. The bq24780S device charges 1-, 2-, 3-, or 4-series Li+ cells.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 128 mA
Operating Supply Voltage: 4.5 V to 24 V
Output Current: 8 A
Output Voltage: 19.2 V
Package / Case: WQFN-28
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ24780S
Subcategory: PMIC-Power Management ICs
Вес, г 0.3

Техническая документация

bq24780s
pdf, 1528 КБ
Документация
pdf, 1701 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем