Добавить к сравнению Сравнить ()

BQ29729DSET, BATT PROT, LI-ION/LI-POL, WSON-6

PartNumber: BQ29729DSET
Ном. номер: 8090119188
Производитель: Texas Instruments
BQ29729DSET, BATT PROT, LI-ION/LI-POL, WSON-6
Доступно на заказ 1250 шт. Отгрузка со склада в Москве 2-3 недели.
61 × = 61
от 10 шт. — 51 руб.
от 100 шт. — 37 руб.

Описание

The BQ29729DSET is a cost effective voltage and current protector for single cell Li-ion and Li-polymer batteries in 6 pin WSON package. This device provides an accurate monitor and trigger threshold for overcurrent protection during high discharge/charge current operation or battery overcharge conditions. It uses a minimum number of external components to protect and provides the protection functions for Li-Ion/Li-polymer cells and monitors across the external power FETs for protection due to high charge or discharge currents. In addition, there is overcharge, depleted battery monitoring and protection. These features are implemented with low current consumption in NORMAL mode operation. It is used in tablet PC, mobile handset and handheld data terminals.

• Operating voltage range from 1.5V to 8V
• Operating temperature range from -40°C to 85°C
• CHG and DSG FET drive output
• Voltage sensing across external FETs for overcurrent protection (OCP) is within ±5 mV (typ)
• Overcharge detection (OVP), over-discharge detection (UVP) & charge overcurrent detection (OCC)
• Fault detection, charge overcurrent detection (OCC) & factory programmed fault trigger timers
• Factory programmed fault detection voltage thresholds and fault recovery timers
• Fault detection, discharge overcurrent detection (OCD) & load short circuit detection (SCP)
• Fault detection, zero voltage charging for depleted battery
• Modes of operation without battery charger enabled, normal mode ICC = 4µA & shutdown Iq = 100nA

Полупроводники - Микросхемы\Управление Питанием Батарей\Микросхемы Защиты Батарей

Технические параметры

Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Максимальное Напряжение Питания
Минимальное Напряжение Питания
1.5В
Количество Выводов
6вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Разрезная Лента
Стиль Корпуса ИС Батареи
WSON
Тип Батареи
Литий-ионная, Литий-полимерная
Ток Выключения
0.1мкА
Количество Батарей
1