BQ500211RGZT, Battery Charger, Wireless Power Transmitter, 3.6V input, VQFN-48

PartNumber: BQ500211RGZT
Ном. номер: 8088504160
Производитель: Texas Instruments
BQ500211RGZT, Battery Charger, Wireless Power ...
Доступно на заказ 5 шт. Отгрузка со склада в Москве 7 недель.
400 × = 400

Описание

The BQ500211RGZT is a second generation digital wireless Power Controller that integrates all functions required to control wireless power transfer to a single WPC compliant receiver. Designed for 5V systems, the BQ500211 the surrounding environment for WPC compliant devices to be powered, safely engages the device, receives packet communication from the powered device and manages the power transfer. To maximize flexibility in wireless power applications, Dynamic Power Limiting is featured on the power controller wireless-power transmitter manager. DPL enhances user experience by seamlessly optimizing the usage of power available from limited input supplies. The controller can operate as both a WPC type A5 transmitter with a magnetic positioning guide or as a WPC type A11 transmitter without the magnetic guide. With comprehensive status and fault monitoring, should any abnormal condition develop during power transfer, the power controller handles it and provides indicator outputs.

• Intelligent control of wireless power transfer
• Dynamic power limiting for USB and limited source operation
• Digital demodulation reduces components
• Comprehensive charge status mode and fault indication
• Green product and no Sb/Br

Полупроводники - Микросхемы\Управление Питанием Батарей\Микросхемы Зарядных Устройств
Код: 2211371

Технические параметры

Входное Напряжение
3.6В
Стиль Корпуса ИС Батареи
VQFN
Количество Выводов
48вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
110°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 2 - 1 год

Дополнительная информация

Datasheet BQ500211RGZT