BQ51025YFPT, Беспроводной приемник питания, максимальный вход 20В, DSBGA-42
см. техническую документацию
Описание
Single chip wireless power receiver provides a single device power conversion (rectification and regulation) as well as digital control and communication as per WPC v1.2 specification. With market-leading 84% system efficiency and adjustable output voltage, the IC allows for unparalleled system optimization. With a maximum output voltage of 10V, it offers a flexible solution that offers a wireless power solution for 2S battery application and allows optimal thermal performance of the system. Typically used in smart phones, tablets, headsets, point-of-sale devices, power banks and other portable devices.
• Patented transmitter pad detect function improves user experience
• Power signal frequency measurement
• I2C communication with host
• Adjustable output voltage (4.5 to 10V) for coil and thermal optimization
• Fully synchronous rectifier with 96% efficiency
Технические параметры
IC Case / Package | DSBGA |
Диапазон Рабочей Температуры | -40°C до 125°C |
Количество Выводов | 42вывод(-ов) |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Стандарт беспроводного питания | WPC 1.2 Compliant |
Тип ИС беспроводной зарядки | Receiver |
Тип Корпуса ИС | DSBGA |
Уровень мощности | 10Вт |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 2.5 A |
Operating Supply Voltage: | 20 V |
Output Current: | 2 A |
Output Power: | 10 W |
Output Voltage: | 4.5 V to 10 V |
Package / Case: | DSBGA-42 |
Product Category: | Wireless Charging ICs |
Product Type: | Wireless Charging ICs |
Product: | Receiver |
Series: | BQ51025 |
Standard: | WPC 1.1 |
Subcategory: | Wireless Charging |
Вес, г | 0.08 |
Дополнительная информация
Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем