BRD1267C-TL, MOTOR DRIVER, HALF-BRIDGE, 2/3PH PM/BLDC
см. техническую документацию
Описание
BridgeSwitch™ family of integrated half-bridges dramatically simplifies development and production of high voltage inverter driven 1- or 3-phase PM or BLDC motor drives. It incorporates two high voltage N-channel power FREDFETs with low and high-side drivers in a single small-outline package. Internal power FREDFETs offer ultra-soft and ultrafast diodes ideally suited for hard switched inverter drives. Both drivers are self-supplied eliminating the need for an external auxiliary power supply. It provides a unique instantaneous phase current output signal simplifying implementation of sensor-less control schemes. The low-profile, compact footprint surface mount package offers extended creepage distances and allows heat sinking of both power FREDFETs through the printed circuit board. Used in 1 or 3-phase high voltage PM/BLDC motor drives, up to 400W typical inverter output power, appliances (dish washers, refrigerators), condenser fans in high efficiency air conditioners.
• FREDFET DC output current of 11.5A, continuous phase RMS current of 1.33A
• Highest performance and design flexibility, enhanced safety and reliability features
• Fully integrated half-bridge stage with up to 99.2% efficiency
• 600V N-channel power FREDFETs, ultra-soft, fast recovery diode
• Self-biased low-side and high-side drivers eliminates need for auxiliary power supply
• Small footprint surface mount InSOP-24C package, exposed pads enable heat sinking through PCB
• Adjustable cycle-by-cycle current limit for both FREDFETs, fail-safe operation
• Internal dual level thermal overload protection, self-configuring system level monitoring input
• Bi-directional bussed open drain single wire interface, reports status updates to system MCU
• Status query through system MCU, device fault reset through system MCU
Технические параметры
Выходной Ток | 11.5А |
Количество Выводов | 24вывод(-ов) |
Количество Выходов | 1выход(-ов) |
Линейка Продукции | BridgeSwitch Series |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -20°C |
Стиль Корпуса Привода | InSOP-24C |
Тип Мотора | BLDC, PMSM |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Configuration | Half Bridge |
Maximum Output Current | 11.5A |
Maximum Supply Voltage | 50 V |
Motor Type | BLDC |
Output Configuration | Half Bridge |
Package Type | InSOP-C |
Pin Count | 24 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.