BS 1580, Socket head cap screw,5/1

PartNumber: BS 1580
Ном. номер: 8070724944
Производитель: BS
BS 1580, Socket head cap screw,5/1
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
4 000 × = 4 000
Цена указана за упаковку из 50

Описание

Imperial UNC Thread Socket Cap Head Screws Imperial UNC Thread
The RS Imperial UNC thread socket caps screws are an internal threaded fastener with unified threads, suitable for a wide range of fixing applications.
The black, self-coloured screws are made from high tensile alloy steel, meaning that the screws have a greater resistance to corrosion and have better mechanical properties than carbon steel.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Socket Screws

Фиксирующие и крепежные детали / Винты и болты / Винты с углублением в головке /
Hex Socket Cap Steel Black, Self-Colour Socket Screw, 5/16in x 50.8mm

Технические параметры

обработка поверхности
Black, Self-Colour
форма головки
Hex Socket Cap
длина
50.8mm
материал
Steel
размер резьбы
5/16in
тип резьбы
UNC