BS006 SIL70, Silicone O ring

PartNumber: BS006 SIL70
Ном. номер: 8010875095
Производитель: M Barnwell Services
BS006 SIL70, Silicone O ring
Доступно на заказ более 4 уп. Отгрузка со склада в Москве 4-5 недель.
1 130 × = 1 130
Цена указана за упаковку из 50
от 5 уп. — 920 руб.
от 10 уп. — 794 руб.

Описание

'O' Rings, Silicone, Imperial Sizes

Suitable for applications within the food processing industry
Temperature range -60 to +200°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Кольцевые уплотнения 'O' Rings
'O' ring seals available in a choice of three materials to suit different applications. All 'O' rings are supplied in bags of 50., The Nitrile 'O' rings are available in both Metric and Imperial sizes. Imperial sizes are to BS1806, Metric sizes are to BS4518.

Технические параметры

внутренний диаметр
2.9mm
материал
Silicone
максимальная рабочая температура
+200°C
Minimum Operating Temperature
-60°C
наружный (внешний) диаметр
1/4in
толщина
1.78mm
тип
O-Ring Seal

Дополнительная информация

Datasheet BS006 SIL70
Linecard - RS Brand A&C Products BS006 SIL70