BS215 NBR, nitrile O-ring,1 1/

PartNumber: BS215 NBR
Ном. номер: 8051071136
Производитель: M Barnwell Services
BS215 NBR, nitrile O-ring,1 1/
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
1 760 × = 1 760
Цена указана за упаковку из 50
от 5 уп. — 1 450 руб.
от 10 уп. — 1 272 руб.

Описание

Nitrile, Metric and Imperial sizes

70 shore hardness nitrile rubber
Continuous operation -40°C to 110°C, short-term to 135°C
Resistant to mineral hydraulic oils and greases

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Кольцевые уплотнения 'O' Rings
'O' ring seals available in a choice of three materials to suit different applications. All 'O' rings are supplied in bags of 50., The Nitrile 'O' rings are available in both Metric and Imperial sizes. Imperial sizes are to BS1806, Metric sizes are to BS4518.

Технические параметры

внутренний диаметр
26.98mm
материал
Nitrile Rubber
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-30°C
наружный (внешний) диаметр
33.33mm
толщина
1/8in
тип
O-Ring Seal

Дополнительная информация

Linecard - RS Brand A&C Products BS215 NBR
Properties & Dimensions BS215 NBR