BSP 480 1.20M, CGPT Polyolefin Heatshrin

PartNumber: BSP 480 1.20M
Ном. номер: 8112820169
Производитель: TE Connectivity (Tyco)
BSP 480 1.20M, CGPT Polyolefin Heatshrin
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
560 × = 560
от 15 шт. — 320 руб.
от 50 шт. — 256.80 руб.


CGPT Heatshrink Tubing CGPT Heat-shrink Tubing
Flexible, irradiated polyolefin tubing that is self-extinguishing as per UL 224 (excluding transparent tubing) and with a shrink ratio of 2: 1 or 3: 1. The tubing is resistant to most common solvents and chemicals. This heat-shrink tubing meets the most demanding resistance requirements normally encountered in an industrial context. There are many applications for the heat-shrink including strain relief, electrical insulation, and identification of cables and wires.

Features and Benefits
∙ Available with a shrink ratio of 2: 1 or 3: 1
∙ Durable and flexible
∙ Good chemical and solvent resistance
∙ Excellent physical and electrical performance
∙ Flame retardant (excluding transparent products)

General Applications Sleeving

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
TE Connectivity 4.8mm Black Heat Shrink Tubing 2:1, 1.2m Length

Технические параметры

электрическая прочность диэлектрика
максимальная рабочая температура
Minimum Operating Temperature
коэффициент усадки
2: 1
Shrunk Diameter
Sleeve Diameter
Sleeve Length
Sleeve Type
Heat Shrink

Дополнительная информация

CGPT data sheet