BSS84, MOSFET P-Channel 50V 0.13

PartNumber: BSS84
Ном. номер: 8063037017
Производитель: Fairchild Semiconductor
BSS84, MOSFET P-Channel 50V 0.13
Доступно на заказ 120 шт. Отгрузка со склада в Москве 7 недель.
24 × = 240
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 16 руб.
от 100 шт. — 6.90 руб.

Описание

Enhancement Mode P-Channel MOSFET, Fairchild Semiconductor
Enhancement Mode Field Effect Transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, Fairchild Semiconductor
Fairchild offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
Fairchild MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Полупроводники / Дискретные компоненты / МОП-транзисторы (MOSFETs) /
Fairchild BSS84 P-channel MOSFET Transistor, 0.13 A, 50 V, 3-pin SOT-23

Технические параметры

Typical Turn-Off Delay Time
10 ns
Maximum Drain Source Resistance
10 Ω
размеры
2.92 x 1.3 x 0.93mm
Maximum Gate Source Voltage
±20 V
Typical Turn-On Delay Time
2.5 ns
высота
0.93mm
тип монтажа
Surface Mount
Maximum Continuous Drain Current
0.13 A
максимальная рабочая температура
+150 °C
Channel Mode
Enhancement
ширина
1.3mm
конфигурация
Single
Maximum Drain Source Voltage
50 V
тип упаковки
SOT-23
Pin Count
3
Typical Gate Charge @ Vgs
0.9 nC@ 5 V
Minimum Gate Threshold Voltage
0.8V
Channel Type
P
длина
2.92mm
Minimum Operating Temperature
-55 °C
Typical Input Capacitance @ Vds
73 pF@ 25 V
Number of Elements per Chip
1
разрешение
Power MOSFET
Максимальная рассеиваемая мощность
0.36 W

Дополнительная информация

Datasheet