BSZ160N10NS3G ATMA1, Транзистор N-CH 100V 40A [TSDSON-8]

Артикул: BSZ160N10NS3G ATMA1
Ном. номер: 9000311810
Производитель: Infineon Technologies
Фото 1/2 BSZ160N10NS3G ATMA1, Транзистор N-CH 100V 40A [TSDSON-8]
Фото 2/2 BSZ160N10NS3G ATMA1, Транзистор N-CH 100V 40A [TSDSON-8]
Есть в наличии 2 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
220 × = 220
от 5 шт. — 160 руб.
от 50 шт. — по запросу
Цена и наличие в магазинах

Описание

Infineon OptiMOS™3 Power MOSFETs, 60V and over
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating

MOSFET Transistors, Infineon
Infineon's large and comprehensive portfolio of MOSFET devices includes the OptiMOS™ and CoolMOS™ families. These products deliver best-in-class performance from the latest generation of state-of-the-art power MOSFETs

Техническая документация

Дополнительная информация

Datasheet BSZ160N10NS3G ATMA1
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов