BT-MSPAUDSOURCE, DEV BRD, MSP430/CC2564 BLUETOOTH AUDIO

PartNumber: BT-MSPAUDSOURCE
Ном. номер: 8077026192
Производитель: Texas Instruments
BT-MSPAUDSOURCE, DEV BRD, MSP430/CC2564 ...
Доступно на заказ 2 шт. Отгрузка со склада в Москве 7 недель.
4 920 × = 4 920

Описание

The BT-MSPAUDSOURCE is a Bluetooth and MSP430 Audio Source reference design can be used by customers to create a variety of applications for low-end, low-power audio source solutions for applications including toys, projectors, smart remotes and any audio streaming accessories. This reference design is a cost-effective audio implementation and with full design files provided allows you to focus your efforts on application and end product development. This reference design also provides the TI Bluetooth Stack. Core of the solution is TI's SimpleLink™ CC2564 which offers best-in-class Bluetooth performance (+12dBm output power) leading to robust connection over long range. CC256x and TI Bluetooth Stack both have Bluetooth Subsystem QDIDs allowing you to only need a Bluetooth End Product Listing.

• Enables Bluetooth audio (SBC encode/decode) with low power MSP430F5229
• Design offloads audio processing from MCU to Bluetooth device which enables low power audio
• Cost-effective low end wireless audio solution with a four layer layout and QFN packages
• Circuit design is tested and includes firmware, demo and wiki page for quick start guide

Полупроводники - Инструменты\Комплекты Разработчика Устройств Беспроводной Связи
Код: 2461157

Технические параметры

Производитель Чипа
Texas Instruments
Номер Ядра Чипа
MSP430F5229, CC2564
Тип Приложения Набора
Аудио
Подтип Приложения
Bluetooth
Содержимое Комплекта
Dev Board MSP430F5229 & CC2564, Mini-USB Cable, Stereo Audio Cable with 3.5mm Plug Connectors
Особенности
MSP430 CPU Enables Bluetooth Audio, SBC Encode/Decode, 12dBm O/P Power, Bluetooth Stack, Long Range

Дополнительная информация

Datasheet BT-MSPAUDSOURCE