BT.200PB, BI MATERIAL TOOL BOX

PartNumber: BT.200PB
Ном. номер: 8087302548
Производитель: Facom
BT.200PB, BI MATERIAL TOOL BOX
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
13 260 × = 13 260
или
купить в 1 клик

Описание

BT.200PB Bi-material Tool Chest
The BT.200PB Bi-material tool chest from Facom is part of the My Mobile Storage Solution Range.
Made with a tough polypropylene lid and metal chassis the BT.200PB is suitable for all your tool storage needs.
Featuring two lateral racks for screwdrivers and wrenches, one compartmentalised removable tray, and one dedicated handsaw location.
The adjustable cushioned shoulder strap can be detached. Offering the option of being used on other chests in the range.
The My Mobile Storage Solution range is a customisable tool kit system. With the BT.HT1 hand-truck used as the base unit.
The option of easily adding a tool chest, tool draws, or basket delivers a versatile solution.

Load resistance: 15 kg
Volume: 25 liters
Overall Dimensions: L510xD287xH294
Inner dimensions: L460xD260xH250
Weight: 5.2 kg

Facom Mobile Storage System Facom Mobile Storage System

Инструмент / Инструментальные ящики и хранение инструментов / Ящики для инструментов /
Facom Metal Mobile Chest Tool Box, 510 x 287 x 294mm

Технические параметры

размеры
510 x 287 x 294mm
высота
294mm
длина
510mm
материал
Metal
тип кассеты
Removable
вес
5.2kg
ширина
287mm
Box Type
Mobile Chest
Новинки
только новые товары