BT139-600E, Симистор
170 руб.
от 5 шт. —
110 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Альтернативные предложения1
Описание
TRIAC, 16A, 600V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm:600V; On State RMS Current IT(rms):16A; Triac Case Style:TO-220AB; Gate Trigger Current Max (QI), Igt:25mA; Gate Trigger Voltage Max Vgt:1V; Peak Gate P
Технические параметры
Brand | WeEn Semiconductors |
Factory Pack Quantity | 1000 |
Gate Trigger Current - Igt | 11 mA |
Gate Trigger Voltage - Vgt | 0.7 V |
Holding Current Ih Max | 45 mA |
Manufacturer | WeEn Semiconductors |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Non Repetitive On-State Current | 155 A |
Off-State Leakage Current @ VDRM IDRM | 0.1 mA |
On-State RMS Current - It RMS | 16 A |
On-State Voltage | 1.2 V |
Package / Case | TO-220-3 |
Packaging | Tube |
Part # Aliases | BT139-600E |
Product | Triacs |
Product Category | Triacs |
Rated Repetitive Off-State Voltage VDRM | 600 V |
RoHS | Details |
Вес, г | 2.7 |
Техническая документация
Datasheet
pdf, 444 КБ