BTB24-800BWRG, Симистор 800В 25А 50мА 3Q (бесснабберный)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
157 шт. со склада г.Москва, срок 3 недели
460 руб.
от 7 шт. —
380 руб.
от 13 шт. —
351 руб.
от 26 шт. —
337 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Альтернативные предложения2
Описание
Диоды и тиристоры / Тиристоры (SCR, Triacs) / Симисторы (Triac)
Симистор 800В 25А 50мА 3Q (бесснабберный)
Технические параметры
Корпус | TO-220AB | |
Maximum Gate Trigger Current | 50mA | |
Maximum Gate Trigger Voltage | 1.3V | |
Maximum Holding Current | 75mA | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Mounting Type | Through Hole | |
Package Type | TO-220AB | |
Peak On-State Voltage | 1.55V | |
Pin Count | 3 | |
Rated Average On-State Current | 25A | |
Repetitive Peak Forward Blocking Voltage | 800V | |
Repetitive Peak Off-State Current | 0.005mA | |
Repetitive Peak Reverse Voltage | 800V | |
Surge Current Rating | 260A | |
Width | 4.6mm | |
Base Part Number | BTB24 | |
Configuration | Single | |
Current - Gate Trigger (Igt) (Max) | 50mA | |
Current - Hold (Ih) (Max) | 75mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A, 260A | |
Current - On State (It (RMS)) (Max) | 25A | |
Manufacturer | STMicroelectronics | |
Operating Temperature | -40В°C ~ 125В°C(TJ) | |
Package / Case | TO-220-3 | |
Packaging | Tube | |
Part Status | Active | |
Series | Snubberlessв(ў | |
Standard Package | 50 | |
Supplier Device Package | TO-220AB | |
Triac Type | Alternistor-Snubberless | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3V | |
Voltage - Off State | 800V | |
AC Switch | No | |
Automotive | No | |
Average Gate Power Dissipation (W) | 1 | |
Circuit Fusing Consideration (A²S) | 340 | |
ECCN (US) | EAR99 | |
Lead Shape | Through Hole | |
Maximum Gate Trigger Current (mA) | 50 | |
Maximum Gate Trigger Voltage (V) | 1.3 | |
Maximum Holding Current (mA) | 75 | |
Maximum Latching Current (mA) | 100 | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Rate of Rise of Off-State Voltage (V/us) | 1000(Min) | |
Maximum Rate of Rise of On-State Current (A/us) | 50 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
PCB changed | 3 | |
Peak On-State Voltage (V) | 1.55@35A | |
PPAP | No | |
Repetitive Peak Forward Blocking Voltage (V) | 800 | |
Repetitive Peak Off-State Current (mA) | 0.005 | |
Repetitive Peak Reverse Voltage (V) | 800 | |
RMS On-State Current (A) | 25 | |
Standard Package Name | TO-220 | |
Supplier Package | TO-220AB | |
Supplier Temperature Grade | Industrial | |
Surge Current Rating (A) | 260 | |
Tab | Tab | |
Вес, г | 3 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.