BTX18-400, Thyristor,BTX18-400 1.60A

PartNumber: BTX18-400
Ном. номер: 8073308293
Производитель: Magnatec
BTX18-400, Thyristor,BTX18-400 1.60A
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 7 недель.
870 × = 870
от 5 шт. — 620 руб.
от 20 шт. — 484.50 руб.

Описание

Phase Control Thyristors, Magnatec

Thyristors - Renesas Electronics
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Полупроводники / Дискретные компоненты / Тиристоры /
Magnatec, BTX18-400, Thyristor, 500V 1A, 30mA 3-pin, TO-39

Технические параметры

Dimensions
9.4 (Dia.) x 6.6mm
Maximum Gate Trigger Current
30mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
5mA
Maximum Operating Temperature
+125 °C
Package Type
TO-39
Peak On-State Voltage
1.5V
Pin Count
3
Rated Average On-State Current
1A
Repetitive Peak Forward Blocking Voltage
120V
Repetitive Peak Reverse Voltage
500V
Thyristor Type
SCR
диаметр
9.4mm
высота
6.6mm
тип монтажа
Through Hole

Дополнительная информация

BTX18 Series Thyristors Data Sheet