BU-P3283, RF Adapters - In Series ADAPTER BNC FEMALE TO FEMALE

Фото 1/2 BU-P3283, RF Adapters - In Series ADAPTER BNC FEMALE TO FEMALE
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7-9 недель
2 120 руб.
от 10 шт.1 630 руб.
от 100 шт.1 370 руб.
Добавить в корзину 1 шт. на сумму 2 120 руб.
Номенклатурный номер: 8004885397
Артикул: BU-P3283
Бренд: Mueller Electric

Описание

Connectors\RF Interconnects\RF Adapters\RF Adapters - In Series
Range of BNC adapters from Mueller provide the user with a reliable 50 or 75 Ohm adapter for a variety of coaxial applications.

Технические параметры

Body Material: Brass
Body Style: Straight
Brand: Mueller Electric
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Manufacturer: Mueller Electric
Orientation: Straight
Product Category: RF Adapters-In Series
Product Type: RF Adapters-In Series
RF Series: BNC
Series: BU
Side 1 Gender: Jack(Female)
Side 1 Polarity: Normal
Side 1 RF Series: BNC
Side 2 Gender: Jack(Female)
Side 2 Polarity: Normal
Side 2 RF Series: BNC
Subcategory: RF Adapters
Adapter Type BNC Female to Female
Adapter Type A BNC
Adapter Type B BNC
Body Orientation Straight
Body Plating Tarnish Resistant
Contact Material Beryllium Copper
Contact Plating Gold
Gender A Female
Gender B Female
Impedance 50Ω
Polarity Normal
Вес, г 12.2

Техническая документация

Datasheet
pdf, 213 КБ
Datasheet
pdf, 190 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.