BU15065S-E3/45, Bridge Rectifier 600V 3.4

PartNumber: BU15065S-E3/45
Ном. номер: 8058715633
Производитель: Vishay
BU15065S-E3/45, Bridge Rectifier 600V 3.4
Доступно на заказ 25 шт. Отгрузка со склада в Москве 4-5 недель.
170 × = 850
Количество товаров должно быть кратно 5 шт.

Описание

SIL PCB Mounting, BU Series, Vishay Semiconductor
BU series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor. These general purpose AC/DC full wave bridge-rectifiers are suitable for linear and switching power supplies in home electrical appliance and white-goods applications. The rectifiers feature an enhanced isoCink+™ high-current density single in-line package with superior thermal conductivity.

Enhanced isoCink+™ SIL package
Tested to UL standard for the safety of electrically isolated semiconductor devices. UL 1557.
Enhanced high-current density single in-line package
Superior thermal conductivity
Soldering pins for Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Vishay Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A three phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Vishay BU15065S-E3/45, Bridge Rectifier, 15A 600V, 4-pin BU

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
22.3 x 4.1 x 18.8mm
Diode Type
Silicon Junction
высота
18.8mm
длина
22.3mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Through Hole
тип упаковки
BU
Peak Average Forward Current
15A
Peak Forward Voltage
1.05V
Peak Reverse Current
250µA
Peak Reverse Repetitive Voltage
600V
Pin Count
4
ширина
4.1mm

Дополнительная информация

BU1506-E3, BU1508-E3, BU1510-E3 Enhanced ...