BUK7M19-60EX, MOSFET BUK7M19-60E/ SOT1210/mLFPAK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт. со склада г.Москва
340 руб.
от 5 шт. —
280 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Альтернативные предложения2
Номенклатурный номер: 9001338733
Артикул: BUK7M19-60EX, MOSFET BUK7M19-60E/SOT1210/mLFPAK
PartNumber: BUK7M19-60EX
Бренд: Nexperia B.V.
Описание
Automotive MOSFETs
Nexperia Automotive MOSFETs comprise a range of AEC-Q101-qualified devices that meet the stringent standards set by the automotive industry. These Nexperia automotive devices are designed for an operating environment far more hostile than power MOSFETs used in home and portable applications and are suitable for thermally demanding environments due to a +175°C rating.
Nexperia Automotive MOSFETs comprise a range of AEC-Q101-qualified devices that meet the stringent standards set by the automotive industry. These Nexperia automotive devices are designed for an operating environment far more hostile than power MOSFETs used in home and portable applications and are suitable for thermally demanding environments due to a +175°C rating.
Технические параметры
Brand: | Nexperia |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Id - Continuous Drain Current: | 36 A |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | LFPAK-33-8 |
Part # Aliases: | 934070052115 |
Pd - Power Dissipation: | 55 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 17.3 nC |
Qualification: | AEC-Q101 |
Rds On - Drain-Source Resistance: | 19 mOhms |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Vds - Drain-Source Breakdown Voltage: | 60 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2.4 V |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 723 КБ
Datasheet BUK7M19-60EX
pdf, 724 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.