BVWV-M406, PMAFix 90- adaptor for c

PartNumber: BVWV-M406
Ном. номер: 8025787903
Производитель: PMA
BVWV-M406, PMAFix 90- adaptor for c
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 220 × = 6 440
Количество товаров должно быть кратно 2 шт.

Описание

90° Elbow
A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.

Supplied with locknuts and gripping clip.

PMAFLEX нейлон и полиуретан (IP68) PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:

IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL:
-40°C to +105°C operating temperature (+150°C short term), Impact strength>6J, flame class UL94 V2, CSA approved
PUE:
-60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength>20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength>18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength>7.5J, CSA approval, UL

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Кабельные муфты /
PMA 90° Elbow Cable Conduit Fitting, PA 6 36mm nominal size IP68 M40

Технические параметры

цвет
Black
тип крепления
90° Elbow
оценка показателя производительности
IP68
материал
PA 6
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
номинальный размер
36mm
размер резьбы
M40

Дополнительная информация

Cable Protection