BZV01/A0620/01, IEC 1 fuse SP polysnap in

PartNumber: BZV01/A0620/01
Ном. номер: 8084639680
Производитель: Bulgin
BZV01/A0620/01, IEC 1 fuse SP polysnap in
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 850 × = 3 850

Описание

Single Fused (Vertical)
Depth behind panel including Fastons - 59.7mm

UL recognised component, CSA certified, VDE, SEMKO

IEC/EN 60950

Neutral line must not be fused where it is referenced to earth

Монтируемые на панель Panel Mount Switched IEC Power Inlet
A selection of general purpose switched IEC power inlet filters ranging from fused types to medical versions. They are available in single and double pole variants, with and without red or green neon illumination. The fused versions accept 5x20mm ceramic fuses.

Operating Frequency 50-400Hz
Max. attenuation (50Ω source / 50Ω load, common-mode / asymmetric) 6A: 56dB @ 40MHz, (6A: 30dB @ 25MHz for Type 4 products)
Capacitors: 1.3nF between lines (class X)
2 ´ 2.2nF each line to earth (class Y)
Inductors: 0.7mH
Earth leakage current: 2 ´ <0.35mA @ 250V 50Hz, (2 ´ <100μA @ 250V 50Hz for Type 4 products)
Connectors: IEC320 input, 6.3 ´ 0.8 Faston output
Operating temperature40°C (de-rate linearly to 0A at 85°C)


IEC appliance plugs with net filter

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Технические параметры

ширина
58.9mm
тип монтажа
Snap-In
номинальное напряжение
250 V ac
номинальный ток
10A
высота
36.1mm
род
Male