BZV03/A0620/05, IEC320 double fused DP in

PartNumber: BZV03/A0620/05
Ном. номер: 8077331930
Производитель: Bulgin
BZV03/A0620/05, IEC320 double fused DP in
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 720 × = 3 720
от 50 шт. — 2 900 руб.

Описание

Double Fused (Vertical)
Depth behind panel including Fastons - 62.5mm

214-6186 is Red, 214-6209 is Green and 214-6170 is non illuminated.

UL recognised component, CSA certified, VDE, SEMKO

IEC/EN 60950

Neutral line must not be fused where it is referenced to earth

Монтируемые на панель Panel Mount Switched IEC Power Inlet
A selection of general purpose switched IEC power inlet filters ranging from fused types to medical versions. They are available in single and double pole variants, with and without red or green neon illumination. The fused versions accept 5x20mm ceramic fuses.

Operating Frequency 50-400Hz
Max. attenuation (50Ω source / 50Ω load, common-mode / asymmetric) 6A: 56dB @ 40MHz, (6A: 30dB @ 25MHz for Type 4 products)
Capacitors: 1.3nF between lines (class X)
2 ´ 2.2nF each line to earth (class Y)
Inductors: 0.7mH
Earth leakage current: 2 ´ <0.35mA @ 250V 50Hz, (2 ´ <100μA @ 250V 50Hz for Type 4 products)
Connectors: IEC320 input, 6.3 ´ 0.8 Faston output
Operating temperature40°C (de-rate linearly to 0A at 85°C)


IEC appliance plugs with net filter

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / IEC фильтры /
Male IEC Filter Snap-In,Rated At 10A,250 V ac

Технические параметры

род
Male
ширина
78.7mm
глубина
66.6mm
номинальное напряжение
250 V ac
высота
36.1mm
тип монтажа
Snap-In
номинальный ток
10A