C016-10G008-0001, C16-3 8P+E chassis mount

PartNumber: C016-10G008-0001
Ном. номер: 8025196326
Производитель: Amphenol
C016-10G008-0001, C16-3 8P+E chassis mount
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 150 × = 1 150
от 15 шт. — 870 руб.
от 50 шт. — 808 руб.

Описание

Panel Plugs and Sockets - C16-3 Panel Plugs and Sockets
From Amphenol, this C16-3 Series panel mount circular connector is versatile and reliable, mating easily with corresponding C16-3 Series connectors.

Contact Selection
Shell sizeA (mm)B (dia.) (mm)C (dia.) (mm)
128.626.23.8
24043.24.2


Shell size 14+PE will accommodate 2.5mm² contacts, but they are not currently included as part of the Amphenol C16-3 offer.

VDE (3964); UL (E63093); CSA (49932-9)

Amphenol C16-3 C16-3
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.

Cable and chassis mount inserts may be keyed to prevent incorrect connection between types
Can facilitate cable to cable and cable to chassis connection
All have a pre-mating earth design
Supplied with strain relief and PG cable gland for conduit fixing
IP65 to IEC529

Shell MaterialPolyamide 6.6 shell (UL94V-0)
Temperature Range-40° → +100°C
Contact MaterialSilver plated copper alloy
Contact Resistance5mΩ
Insulation Resistance≥10 8 Ω


SHELL SIZE 1
8 + PE14 + PE17 + PE
Current Rating12A11 x 8A6A
4 x 18A
Rated Insulation Voltage400100100
TerminationCrimpCrimpCrimp
Conductor csa (mm 2 )0.15 - 1.50.14 - 2.50.14 - 1.0


Contacts: Silver plated
Temperature rating: -40°C to +125°C (+100°C for 5 + PE)
Shell material: Polyamide 6°6 (UL94-0)
Ingress protection: IP65 (when mated)


SHELL SIZE 2
5 + PE12 + PE14 + PE17 + PE
Current Rating21A3 x 21A4 x 11A7A
9 x 11A11 x 12A
Rated4003 x 500400250
Insulation Voltage9 x 300
TerminationScrewCrimpCrimpCrimp
Conductor csa (mm 2 )40.14 - 1.50.14 - 1.50.14 x 1.0


Ratchet Crimp Tool see 241-2786, Insert/Extraction Tool 1 see 240-8642, Insert/Extraction Tool 2 see 240-8658 and Insert/Extraction Tool 3 see 240-8642.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Amphenol C016-10G008-0001, C 16-3 Series, Standard 8 + PE Pole Female Straight Panel Mount Circular Connector, IP65

Технические параметры

Размер разъёма
Standard
покрытие контактов
Gold, Silver
номинальный ток
12A
род
Female
материал корпуса
Polyamide
оценка показателя производительности
IP65
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-40°C
тип монтажа
Panel Mount
число контактов
8 + PE
последовательный
C 16-3
способ концевой заделки
Crimp
номинальное напряжение
400 V
Body Orientation
Straight

Дополнительная информация

M.P.N. TO RS Stock No
Contact Types for C16-3 Connectors Data Sheet
Connectors Series C16-3
C16-1 Series Product Overview
C16-3 Series Power/Signal, Cable Plug Product Data
C016 10G008 0001