C016-30D006-200-12, cable conn female sold 6+

PartNumber: C016-30D006-200-12
Ном. номер: 8093564317
Производитель: Amphenol
C016-30D006-200-12, cable conn female sold 6+
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 450 × = 1 450
от 5 шт. — 920 руб.
от 25 шт. — 759.60 руб.

Описание

Eco-Mate Cable Connectors

Diameter 30mm, length 73mm

For stock nos. 540-1723 and 540-1717 the connector shell requires male contacts. Please use 103-998 for 0.14-0.5mm cable and 103-982 for 0.5-1.5mmcable
For stock nos. 540-1795 and 540-1789 the connector shell requires female contacts. Please use 240-8585 for 0.14-0.5mm cable 240-8614 for 0.5-1.5mm cable

IEC60664-1, IEC60512-5-2, Test 5b, IEC60512-3-1, IEC60512-2-1

Серия Eco-Mate Eco-Mate Series

Strain relief and seal in a single element
Ergonomically shaped handle for a better grip and safer handling
Possibility of fastening the protective cover to the housing with a clamping ring
One type of housing for all cable sizes, 6 to 12.5mm
Fully compatible and interchangeable with the established C16-1 product design

Технические параметры

Род контакта
Female
покрытие контактов
Gold
род
Female
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-40°C
тип монтажа
Cable Mount
число контактов
7
последовательный
Eco-Mate
способ концевой заделки
Solder
Body Orientation
Straight
Strain Relief
Yes

Дополнительная информация

Datasheet C016-30D006-200-12
Ecomate Circular Connectors Catalogue C016-30D006-200-12