C0603C152J5GACTU, Capacitor Ceramic C0G 060

PartNumber: C0603C152J5GACTU
Ном. номер: 8021048982
Производитель: Kemet Electronics
C0603C152J5GACTU, Capacitor Ceramic C0G 060
Доступно на заказ 275 шт. Отгрузка со склада в Москве 6 недель.
11 × = 275
Количество товаров должно быть кратно 25 шт.

Описание

Kemet 0603 C0G and X5R dielectric

X5R dielectric series is "semi-stable" due to the maximum operating temperature of 85°
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical

The C0G dielectric operates at a maximum of 125°C, and is stable
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C

Керамические SMT 0603

Пассивные компоненты / Конденсаторы / Керамические многослойные конденсаторы /
Kemet 0603 C 1.5nF Ceramic Multilayer Capacitor, 50 V, +125°C, C0G Dielectric, ±5%

Технические параметры

емкость
1.5nF
глубина
0.8mm
диэлектрик
C0G
размеры
1.6 x 0.8 x 0.8mm
высота
0.8mm
длина
1.6mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
Package/Case
0603
последовательный
C
температурный коэффициент
±30ppm/°C
тип контакта
SMD
допуск
±5%
напряжение
50 V
Tolerance Minus
-5%
Tolerance Plus
+5%
Dielectric Material Family
Ceramic

Дополнительная информация

Datasheet