C0603S103K8RACTU, Многослойный керамический конденсатор, 10000 пФ, 10 В, 0603 [1608 Метрический], ± 10%, X7R
см. техническую документацию
Описание
The S series floating electrode Multilayer Ceramic Capacitor in X7R dielectric utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). If damaged, the device may experience a drop in capacitance but a short is unlikely. The FE-CAP is designed to reduce the likelihood of a low IR or short-circuit condition and the chance for a catastrophic and potentially costly failure event. Driven by the demand for a more robust and reliable component. The FE-CAP was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are manµFactured in state of the art ISO/TS 16949: 2009 certified facilities and are widely used in general electronic applications.
• Floating electrode/fail open design
• Low to mid capacitance flex mitigation
• Non-polar device, minimizing installation concerns
• 100% Pure matte tin-plated termination finish allowing for excellent solderability
• SnPb termination finish option available (5% Pb minimum)
• EIA 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
• DC voltage ratings from 6.3V to 250V
• Capacitance offerings ranging from 150pF to 0.22µF
• SnPb termination finish option available (5% Pb minimum)
Технические параметры
Номинальная емкость | 10000 | |
Единица измерения | пФ | |
Допуск Емкости | ±10% | |
Емкость | 10000пФ | |
Корпус Конденсатора / Пакет | 0603(1608 метрический) | |
Линейка Продукции | S Series FE-CAP Series | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -55°C | |
Напряжение (DC) | 10В | |
Стиль Выводов Конденсатора | Wraparound | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Характеристика Диэлектрика | X7R | |
Вес, г | 0.01 |