C0805C152J2GACAUTO, Capacitor Ceramic C0G 200

PartNumber: C0805C152J2GACAUTO
Ном. номер: 8039897523
Производитель: Kemet Electronics
C0805C152J2GACAUTO, Capacitor Ceramic C0G 200
Доступно на заказ более 300 шт. Отгрузка со склада в Москве 7 недель.
16 × = 800
Количество товаров должно быть кратно 50 шт.
от 500 шт. — 6.40 руб.
от 1000 шт. — 5.10 руб.

Описание

Kemet 0805 Automotive Grade SMT MLCC Ceramic Capacitors
0805 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.

0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn), Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

( PCSSR_357273 ) Cam & Groove Couplings - Polypropylene

Пассивные компоненты / Конденсаторы / Керамические многослойные конденсаторы /
KEMET 1.5nF Multilayer Ceramic Capacitor (MLCC) 200 V ±5% C0G dielectric C SMD max op. temp. +125°C

Технические параметры

Емкость
1.5нФ
Диэлектрический
C0G
Высота
0.78mm
Корпус
0805
Серия
C
Температурный коэффициент
±30ppm/°C
Допуск
±5%
Напряжение
200 V
Tolerance Minus
5%
Tolerance Plus
+5%
Семейство диэлектрических материалов
Ceramic
Глубина
1.25mm
Размеры
2 x 1.25 x 0.78мм
Длина
2mm
Максимальная рабочая температура
+125°C
Минимальная рабочая температура
-55°C
Тип клеммы
SMD

Дополнительная информация

KEMET C0805C152J2GACAUTO Datasheet
Datasheet