C0805C222J2GACAUTO, Capacitor Ceramic C0G 200

PartNumber: C0805C222J2GACAUTO
Ном. номер: 8059319205
Производитель: Kemet Electronics
C0805C222J2GACAUTO, Capacitor Ceramic C0G 200
Доступно на заказ более 300 шт. Отгрузка со склада в Москве 7 недель.
16 × = 800
Количество товаров должно быть кратно 50 шт.

Описание

Kemet 0805 Automotive Grade SMT MLCC Ceramic Capacitors
0805 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.

Серия 0805 0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn), Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Пассивные компоненты / Конденсаторы / Керамические многослойные конденсаторы /
Kemet 0805 C 2.2nF Ceramic Multilayer Capacitor, 200 V, +125°C, C0G Dielectric, ±5%

Технические параметры

емкость
2.2nF
диэлектрик
C0G
высота
0.78mm
Package/Case
0805
последовательный
C
температурный коэффициент
±30ppm/°C
допуск
±5%
напряжение
200 V
Tolerance Minus
-5%
Tolerance Plus
+5%
Dielectric Material Family
Ceramic
глубина
1.25mm
Dimensions
2 x 1.25 x 0.78mm
длина
2mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
тип контакта
SMD

Дополнительная информация

0805 Automotive Grade SMT MLCC Ceramic ...